-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-mA, 300-MHz Gain Bandwidth, Voltage-Feedback Op Amp 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7025
|
Newark | Op-Amp, 300Mhz, 350V/Us, Sot-23-6, No. Of Amplifiers:1 Amplifier, Bandwidth:300Mhz, Slew Rate:350V/Μs, Supply Voltage Range:2.7V To 5.4V, Amplifier Case Style:Sot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA838IDBVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1098 |
|
$3.7200 / $4.8200 | Buy Now |
DISTI #
296-47401-1-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5293 In Stock |
|
$1.8988 / $2.8600 | Buy Now |
DISTI #
595-OPA838IDBVT
|
Mouser Electronics | Operational Amplifiers - Op Amps 1-mA, 300-MHz Gain Bandwidth, Voltage-Feedback Op Amp 6-SOT-23 -40 to 125 RoHS: Compliant | 1234 |
|
$1.8900 / $1.9900 | Buy Now |
DISTI #
V72:2272_18754897
|
Arrow Electronics | Op Amp Single High Speed Amplifier R-R O/P ±2.7V/5.4V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1719 Container: Cut Strips | Americas - 252 |
|
$1.1725 / $1.2480 | Buy Now |
DISTI #
OPA838IDBVT
|
TME | IC: operational amplifier, 300MHz, Ch: 1, SOT23-6, ±2.7÷5.4VDC Min Qty: 1 | 0 |
|
$1.5500 / $2.3300 | RFQ |
|
Ameya Holding Limited | 38304 |
|
RFQ | ||
|
NexGen Digital | 4250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA838IDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA838IDBVT
Texas Instruments
1-mA, 300-MHz Gain Bandwidth, Voltage-Feedback Op Amp 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-08-19 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 4.4 µA | |
Bias Current-Max (IIB) @25C | 4.4 µA | |
Common-mode Reject Ratio-Min | 95 dB | |
Common-mode Reject Ratio-Nom | 105 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.07 µA | |
Input Offset Voltage-Max | 125 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 250 V/us | |
Slew Rate-Nom | 350 V/us | |
Supply Current-Max | 1.33 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 300000 | |
Voltage Gain-Min | 1000000 | |
Wideband | YES | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA838IDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA838IDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6252CS6#PBF | 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | OPA838IDBVT vs LTC6252CS6#PBF |
OPA838IDCKT | 1-mA, 300-MHz Gain Bandwidth, Voltage-Feedback Op Amp 5-SC70 -40 to 125 | Texas Instruments | OPA838IDBVT vs OPA838IDCKT |
OPA838SIDCKR | 1-mA, 300-MHz Gain Bandwidth, Voltage-Feedback Op Amp 6-SC70 -40 to 125 | Texas Instruments | OPA838IDBVT vs OPA838SIDCKR |
LTC6252IS6#TRMPBF | 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | OPA838IDBVT vs LTC6252IS6#TRMPBF |
LTC6252CS6#TRPBF | 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | OPA838IDBVT vs LTC6252CS6#TRPBF |
LTC6252HS6#PBF | 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | OPA838IDBVT vs LTC6252HS6#PBF |
LTC6252IS6#TRM | Operational Amplifier, 1 Func, 3400uV Offset-Max, CMOS, PDSO6 | Analog Devices Inc | OPA838IDBVT vs LTC6252IS6#TRM |
OPA838IDCKR | 1-mA, 300-MHz Gain Bandwidth, Voltage-Feedback Op Amp 5-SC70 -40 to 125 | Texas Instruments | OPA838IDBVT vs OPA838IDCKR |
LTC6252HS6#TRPBF | 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | OPA838IDBVT vs LTC6252HS6#TRPBF |
LTC6252CS6#TRMPBF | 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | OPA838IDBVT vs LTC6252CS6#TRMPBF |