Part Details for LTC6993CS6-4#PBF by Analog Devices Inc
Overview of LTC6993CS6-4#PBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Computing and Data Storage
Aerospace and Defense
Part Details for LTC6993CS6-4#PBF
LTC6993CS6-4#PBF CAD Models
LTC6993CS6-4#PBF Part Data Attributes:
|
LTC6993CS6-4#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6993CS6-4#PBF
Analog Devices Inc
TimerBlox: Monostable Pulse Generator (One Shot)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 6993 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC6993CS6-4#PBF
This table gives cross-reference parts and alternative options found for LTC6993CS6-4#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6993CS6-4#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6993HS6-1#PBF | TimerBlox: Monostable Pulse Generator (One Shot) | Analog Devices Inc | LTC6993CS6-4#PBF vs LTC6993HS6-1#PBF |
LTC6993HS6-3#TRMPBF | LTC6993HS6-3#TRMPBF | Analog Devices Inc | LTC6993CS6-4#PBF vs LTC6993HS6-3#TRMPBF |
LTC6993CS6-3#TRPBF | LTC6993CS6-3#TRPBF | Analog Devices Inc | LTC6993CS6-4#PBF vs LTC6993CS6-3#TRPBF |
LTC6993MPS6-4#PBF | TimerBlox: Monostable Pulse Generator (One Shot) | Analog Devices Inc | LTC6993CS6-4#PBF vs LTC6993MPS6-4#PBF |
LTC6993CS6-2#PBF | TimerBlox: Monostable Pulse Generator (One Shot) | Analog Devices Inc | LTC6993CS6-4#PBF vs LTC6993CS6-2#PBF |
LTC6993IS6-3#TRMPBF | LTC6993IS6-3#TRMPBF | Analog Devices Inc | LTC6993CS6-4#PBF vs LTC6993IS6-3#TRMPBF |
LTC6993CS6-1#PBF | TimerBlox: Monostable Pulse Generator (One Shot) | Analog Devices Inc | LTC6993CS6-4#PBF vs LTC6993CS6-1#PBF |
LTC6993HS6-1#TR | Monostable Multivibrator, CMOS, PDSO6 | Analog Devices Inc | LTC6993CS6-4#PBF vs LTC6993HS6-1#TR |
LTC6993MPS6-3#PBF | TimerBlox: Monostable Pulse Generator (One Shot) | Analog Devices Inc | LTC6993CS6-4#PBF vs LTC6993MPS6-3#PBF |
LTC6993MPS6-1#TRPBF | LTC6993MPS6-1#TRPBF | Analog Devices Inc | LTC6993CS6-4#PBF vs LTC6993MPS6-1#TRPBF |