Datasheets
LTC6993MPS6-3#PBF by:

TimerBlox: Monostable Pulse Generator (One Shot)

Part Details for LTC6993MPS6-3#PBF by Analog Devices Inc

Overview of LTC6993MPS6-3#PBF by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Computing and Data Storage Aerospace and Defense

Price & Stock for LTC6993MPS6-3#PBF

Part # Distributor Description Stock Price Buy
DISTI # 2832-LTC6993MPS6-3#PBF-ND
DigiKey IC MONOSTABLE MULTIVIBRATOR Min Qty: 34 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT 34
In Stock
  • 34 $19.6200
$19.6200 Buy Now
Flip Electronics Stock, ship today 34
  • 1 $14.7100
$14.7100 RFQ

Part Details for LTC6993MPS6-3#PBF

LTC6993MPS6-3#PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC6993MPS6-3#PBF Part Data Attributes

LTC6993MPS6-3#PBF Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LTC6993MPS6-3#PBF Analog Devices Inc TimerBlox: Monostable Pulse Generator (One Shot)
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Package Description VSSOP,
Pin Count 6
Manufacturer Package Code 05-08-1636
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Family 6993
JESD-30 Code R-PDSO-G6
JESD-609 Code e3
Length 2.9 mm
Logic IC Type MONOSTABLE MULTIVIBRATOR
Moisture Sensitivity Level 1
Number of Data/Clock Inputs 1
Number of Functions 1
Number of Terminals 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code VSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.25 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.625 mm

Alternate Parts for LTC6993MPS6-3#PBF

This table gives cross-reference parts and alternative options found for LTC6993MPS6-3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6993MPS6-3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC6993IS6-1#PBF TimerBlox: Monostable Pulse Generator (One Shot) Analog Devices Inc LTC6993MPS6-3#PBF vs LTC6993IS6-1#PBF
LTC6993HS6-1#TRMPBF LTC6993HS6-1#TRMPBF Analog Devices Inc LTC6993MPS6-3#PBF vs LTC6993HS6-1#TRMPBF
LTC6993HS6-4#WTRMPBF LTC6993HS6-4#WTRMPBF Analog Devices Inc LTC6993MPS6-3#PBF vs LTC6993HS6-4#WTRMPBF
LTC6993IS6-3#TRMPBF LTC6993IS6-3#TRMPBF Analog Devices Inc LTC6993MPS6-3#PBF vs LTC6993IS6-3#TRMPBF
LTC6993IS6-3#WTRMPBF LTC6993IS6-3#WTRMPBF Analog Devices Inc LTC6993MPS6-3#PBF vs LTC6993IS6-3#WTRMPBF
LTC6993HS6-1#TRPBF LTC6993HS6-1#TRPBF Analog Devices Inc LTC6993MPS6-3#PBF vs LTC6993HS6-1#TRPBF
LTC6993IS6-4#PBF TimerBlox: Monostable Pulse Generator (One Shot) Analog Devices Inc LTC6993MPS6-3#PBF vs LTC6993IS6-4#PBF
LTC6993HS6-2#TRMPBF LTC6993HS6-2#TRMPBF Analog Devices Inc LTC6993MPS6-3#PBF vs LTC6993HS6-2#TRMPBF
LTC6993CS6-2#TRPBF LTC6993CS6-2#TRPBF Analog Devices Inc LTC6993MPS6-3#PBF vs LTC6993CS6-2#TRPBF
LTC6993HS6-1#WTRMPBF LTC6993HS6-1#WTRMPBF Analog Devices Inc LTC6993MPS6-3#PBF vs LTC6993HS6-1#WTRMPBF
Part Number Description Manufacturer Compare
LTC6993IS6-2#TRPBF LTC6993IS6-2#TRPBF Analog Devices Inc LTC6993MPS6-3#PBF vs LTC6993IS6-2#TRPBF
LTC6993IS6-1#TRPBF LTC6993IS6-1#TRPBF Analog Devices Inc LTC6993MPS6-3#PBF vs LTC6993IS6-1#TRPBF
LTC6993MPS6-2#TRMPBF LTC6993MPS6-2#TRMPBF Analog Devices Inc LTC6993MPS6-3#PBF vs LTC6993MPS6-2#TRMPBF
LTC6993CS6-4#PBF TimerBlox: Monostable Pulse Generator (One Shot) Analog Devices Inc LTC6993MPS6-3#PBF vs LTC6993CS6-4#PBF
LTC6993IS6-4#WTRMPBF LTC6993IS6-4#WTRMPBF Analog Devices Inc LTC6993MPS6-3#PBF vs LTC6993IS6-4#WTRMPBF
LTC6993IS6-2#PBF TimerBlox: Monostable Pulse Generator (One Shot) Analog Devices Inc LTC6993MPS6-3#PBF vs LTC6993IS6-2#PBF
LTC6993HS6-1#WTRMPBF LTC6993HS6-1#WTRMPBF Analog Devices Inc LTC6993MPS6-3#PBF vs LTC6993HS6-1#WTRMPBF
LTC6993MPS6-4#TRPBF LTC6993MPS6-4#TRPBF Analog Devices Inc LTC6993MPS6-3#PBF vs LTC6993MPS6-4#TRPBF
LTC6993HS6-1#TR Monostable Multivibrator, CMOS, PDSO6 Analog Devices Inc LTC6993MPS6-3#PBF vs LTC6993HS6-1#TR
LTC6993CS6-1#PBF TimerBlox: Monostable Pulse Generator (One Shot) Analog Devices Inc LTC6993MPS6-3#PBF vs LTC6993CS6-1#PBF

LTC6993MPS6-3#PBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC6993MPS6-3#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC6993MPS6-3#PBF by Analog Devices Inc

  • Please alert me when LTC6993MPS6-3#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC6993MPS6-3#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC6993MPS6-3#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC6993MPS6-3#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC6993MPS6-3#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC6993MPS6-3#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: