Part Details for M2028BB1W03 by NKK Switches
Overview of M2028BB1W03 by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2028BB1W03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X8097
|
Newark | Bushing Mount Miniature Toggle |Nkk Switches M2028BB1W03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3300 / $11.2700 | Buy Now |
DISTI #
M2028BB1W03-ND
|
DigiKey | SWITCH TOGGLE DPDT 6A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
43 In Stock |
|
$7.8000 / $9.0400 | Buy Now |
DISTI #
V79:2366_17786267
|
Arrow Electronics | Switch Toggle (ON) OFF (ON) DPDT Large Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads Min Qty: 20 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1514 | Americas - 99 |
|
$5.1120 | Buy Now |
DISTI #
26115094
|
Verical | Switch Toggle (ON) OFF (ON) DPDT Large Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads Min Qty: 20 Package Multiple: 1 Date Code: 1514 | Americas - 99 |
|
$5.1120 | Buy Now |
DISTI #
M2028BB1W03
|
TTI | Toggle Switches (ON)OFF(ON) .453 LRG BAT 12MM BUSHING PC Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$9.9800 | Buy Now |
|
Powell Electronics | BUSHING MOUNT MINIATURE TOGGLE Min Qty: 1 | 26 |
|
$5.7100 / $8.4500 | Buy Now |
Part Details for M2028BB1W03
M2028BB1W03 CAD Models
M2028BB1W03 Part Data Attributes
|
M2028BB1W03
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2028BB1W03
NKK Switches
Bushing Mount Miniature Toggle Switch; Poles: DPDT; Circuits: Mom-Off-Mom; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 11.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: PC Pin; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Features: Epoxy Sealed Terminals; Rating: 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.453 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 12.7 mm | |
Body Height | 39.2684 mm | |
Body Length or Diameter | 13.0048 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Length | 0.472 inch | |
Bushing Type | M12P1 | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -15 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL/SILVER | |
Terminal Length | 0.25 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |