Filter Your Search
1 - 2 of 2 results
|
M2028BB1W03
NKK Switches
|
$6.1203 | Yes | Yes | Obsolete | 25000 Cycle(s) | 0.01 mΩ | DPDT | HORIZONTAL | SILVER | TOGGLE SWITCH | TOGGLE BAT | 3A@250VAC | 3 A | (ON)-OFF-(ON) | 250 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 0.472 inch | M12P1 | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | 6 | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER | 0.453 inch | 12.7 mm | 39.2684 mm | 13.0048 mm | 0.472 inch | 0.25 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | NKK Switches | |||
|
M2028BB1W03-RA
NKK Switches
|
$9.0300 | Yes | Yes | Obsolete | 25000 Cycle(s) | 0.01 mΩ | DPDT | HORIZONTAL | SILVER | TOGGLE SWITCH | TOGGLE BAT | 3A@250VAC | 3 A | (ON)-OFF-(ON) | 250 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | BRASS | 0.472 inch | M12P1 | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | 6 | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER | 0.531 inch | 12.7 mm | 41.2496 mm | 13.0048 mm | 0.472 inch | 0.25 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 |