Part Details for M24128-BFMC6P by STMicroelectronics
Overview of M24128-BFMC6P by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M24128-BFMC6P
M24128-BFMC6P CAD Models
M24128-BFMC6P Part Data Attributes:
|
M24128-BFMC6P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24128-BFMC6P
STMicroelectronics
16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, UDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 4000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.0025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for M24128-BFMC6P
This table gives cross-reference parts and alternative options found for M24128-BFMC6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24128-BFMC6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24128-DFMC6TG | 128-Kbit serial I2C bus EEPROM | STMicroelectronics | M24128-BFMC6P vs M24128-DFMC6TG |
M24128-BFMC6TG | 128 Kbit Serial I2C Bus EEPROM | STMicroelectronics | M24128-BFMC6P vs M24128-BFMC6TG |
M24128-DFMC6P | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, UDFN-8 | STMicroelectronics | M24128-BFMC6P vs M24128-DFMC6P |
M24128-BFMC6G | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, UDFN-8 | STMicroelectronics | M24128-BFMC6P vs M24128-BFMC6G |
M24128-BFMC6TP | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, UDFN-8 | STMicroelectronics | M24128-BFMC6P vs M24128-BFMC6TP |