Parametric results for: M24128-BFMC6P under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m24128bfmc6p
Select parts from the table below to compare.
Compare
Compare
M24128-BFMC6P
STMicroelectronics
Check for Price Yes Active 131.072 kbit 8 16KX8 1 MHz EEPROM 200 4000000 Write/Erase Cycles 1010DDDR 1 16000 16.384 k SYNCHRONOUS SERIAL I2C 1 µA 2.5 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm STMICROELECTRONICS UDFN-8 compliant EAR99 8542.32.00.51
M24128-BFMC6P/K
STMicroelectronics
Check for Price Yes Active 131.072 kbit 8 16KX8 5 V 1 MHz EEPROM 1 16000 16.384 k SYNCHRONOUS SERIAL I2C 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms R-PDSO-N8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm STMICROELECTRONICS HALOGEN FREE AND ROHS COMPLIANT, MLP-8 compliant EAR99 8542.32.00.51