Part Details for M28W160CT70N6E by Micron Technology Inc
Overview of M28W160CT70N6E by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M28W160CT70N6E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | NOR Flash Parallel 3V/3.3V 16M-bit 1M x 16 70ns 48-Pin TSOP Tray / IC FLASH 16MBIT 70NS 48TSOP | 10410 |
|
RFQ | |
|
Win Source Electronics | NOR Flash Parallel 3V/3.3V 16M-bit 1M x 16 70ns 48-Pin TSOP Tray / IC FLASH 16MBIT 70NS 48TSOP | 4702 |
|
$9.4210 / $14.1310 | Buy Now |
Part Details for M28W160CT70N6E
M28W160CT70N6E CAD Models
M28W160CT70N6E Part Data Attributes
|
M28W160CT70N6E
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M28W160CT70N6E
Micron Technology Inc
Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M28W160CT70N6E
This table gives cross-reference parts and alternative options found for M28W160CT70N6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W160CT70N6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX28F160C3TTC-70G | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | Macronix International Co Ltd | M28W160CT70N6E vs MX28F160C3TTC-70G |
MX29LV160DTTI-70G | Flash, 1MX16, 70ns, PDSO48, 20 X 12 MM, ROHS COMPLIANT, MO-142, TSOP1-48 | Macronix International Co Ltd | M28W160CT70N6E vs MX29LV160DTTI-70G |
MX28F160C3TTI-70G | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | Macronix International Co Ltd | M28W160CT70N6E vs MX28F160C3TTI-70G |
S29AL016D70TFN010 | Flash, 1MX16, 70ns, PDSO48, LEAD FREE, MO-142DDD, TSOP-48 | Spansion | M28W160CT70N6E vs S29AL016D70TFN010 |
AS29LV016JTRGR-70/IT | Flash, 1MX16, 70ns, PDSO48, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Micross Components | M28W160CT70N6E vs AS29LV016JTRGR-70/IT |
S29AL016D70TFN013 | Flash, 1MX16, 90ns, PDSO48, LEAD FREE, MO-142DDD, TSOP-48 | Spansion | M28W160CT70N6E vs S29AL016D70TFN013 |
AS29LV016JTRG-70/IT | Flash, 1MX16, 70ns, PDSO48, MO-142DD, TSOP1-48 | Micross Components | M28W160CT70N6E vs AS29LV016JTRG-70/IT |
S29AL016D70TAN013 | Flash, 1MX16, 70ns, PDSO48, MO-142DDD, TSOP-48 | Spansion | M28W160CT70N6E vs S29AL016D70TAN013 |
S29AL016D70TAN010 | Flash, 1MX16, 70ns, PDSO48, MO-142DDD, TSOP-48 | Spansion | M28W160CT70N6E vs S29AL016D70TAN010 |
M28W160CT70N6F | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Micron Technology Inc | M28W160CT70N6E vs M28W160CT70N6F |