Part Details for MX28F160C3TTC-70G by Macronix International Co Ltd
Overview of MX28F160C3TTC-70G by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX28F160C3TTC-70G
MX28F160C3TTC-70G CAD Models
MX28F160C3TTC-70G Part Data Attributes
|
MX28F160C3TTC-70G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX28F160C3TTC-70G
Macronix International Co Ltd
Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MX28F160C3TTC-70G
This table gives cross-reference parts and alternative options found for MX28F160C3TTC-70G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX28F160C3TTC-70G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29LV160DTTI-70G | Flash, 1MX16, 70ns, PDSO48, 20 X 12 MM, ROHS COMPLIANT, MO-142, TSOP1-48 | Macronix International Co Ltd | MX28F160C3TTC-70G vs MX29LV160DTTI-70G |
MX28F160C3TTI-70G | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | Macronix International Co Ltd | MX28F160C3TTC-70G vs MX28F160C3TTI-70G |
S29AL016D70TFN010 | Flash, 1MX16, 70ns, PDSO48, LEAD FREE, MO-142DDD, TSOP-48 | Spansion | MX28F160C3TTC-70G vs S29AL016D70TFN010 |
AS29LV016JTRGR-70/IT | Flash, 1MX16, 70ns, PDSO48, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Micross Components | MX28F160C3TTC-70G vs AS29LV016JTRGR-70/IT |
S29AL016D70TFN013 | Flash, 1MX16, 90ns, PDSO48, LEAD FREE, MO-142DDD, TSOP-48 | Spansion | MX28F160C3TTC-70G vs S29AL016D70TFN013 |
AS29LV016JTRG-70/IT | Flash, 1MX16, 70ns, PDSO48, MO-142DD, TSOP1-48 | Micross Components | MX28F160C3TTC-70G vs AS29LV016JTRG-70/IT |
S29AL016D70TAN013 | Flash, 1MX16, 70ns, PDSO48, MO-142DDD, TSOP-48 | Spansion | MX28F160C3TTC-70G vs S29AL016D70TAN013 |
M28W160CT70N6E | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Micron Technology Inc | MX28F160C3TTC-70G vs M28W160CT70N6E |
S29AL016D70TAN010 | Flash, 1MX16, 70ns, PDSO48, MO-142DDD, TSOP-48 | Spansion | MX28F160C3TTC-70G vs S29AL016D70TAN010 |
M28W160CT70N6F | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Micron Technology Inc | MX28F160C3TTC-70G vs M28W160CT70N6F |