Part Details for M38510/10405BEX by Harris Semiconductor
Overview of M38510/10405BEX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/10405BEX
M38510/10405BEX CAD Models
M38510/10405BEX Part Data Attributes:
|
M38510/10405BEX
Harris Semiconductor
Buy Now
|
Compare Parts:
M38510/10405BEX
Harris Semiconductor
Line Driver, 2 Func, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
JESD-30 Code | R-CDIP-T14 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 30 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transmit Delay-Max | 30 ns |
Alternate Parts for M38510/10405BEX
This table gives cross-reference parts and alternative options found for M38510/10405BEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10405BEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS75114N | DUAL LINE DRIVER, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Rochester Electronics LLC | M38510/10405BEX vs DS75114N |
JM38510/10403BEA | Dual Differential Line Driver 16-CDIP -55 to 125 | Texas Instruments | M38510/10405BEX vs JM38510/10403BEA |
DS75114N | Line Driver, 2 Func, 1 Driver, BIPolar, PDIP16 | National Semiconductor Corporation | M38510/10405BEX vs DS75114N |
SN55114N | DUAL LINE DRIVER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | M38510/10405BEX vs SN55114N |
SNC55114J | DUAL LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | M38510/10405BEX vs SNC55114J |
5962-8874401EX | DUAL LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | M38510/10405BEX vs 5962-8874401EX |
SN55114J | Dual Differential Line Driver 16-CDIP -55 to 125 | Texas Instruments | M38510/10405BEX vs SN55114J |
5962-8874402EA | Dual Differential Line Driver 16-CDIP -55 to 125 | Texas Instruments | M38510/10405BEX vs 5962-8874402EA |