Part Details for SN55114N by Texas Instruments
Overview of SN55114N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for SN55114N
SN55114N CAD Models
SN55114N Part Data Attributes:
|
SN55114N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN55114N
Texas Instruments
DUAL LINE DRIVER, PDIP16, PLASTIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 20 ns | |
Width | 7.62 mm |
Alternate Parts for SN55114N
This table gives cross-reference parts and alternative options found for SN55114N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN55114N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS75114N | DUAL LINE DRIVER, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Rochester Electronics LLC | SN55114N vs DS75114N |
JM38510/10403BEA | Dual Differential Line Driver 16-CDIP -55 to 125 | Texas Instruments | SN55114N vs JM38510/10403BEA |
DS75114N | Line Driver, 2 Func, 1 Driver, BIPolar, PDIP16 | National Semiconductor Corporation | SN55114N vs DS75114N |
SNC55114J | DUAL LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN55114N vs SNC55114J |
5962-8874401EX | DUAL LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN55114N vs 5962-8874401EX |
SN55114J | Dual Differential Line Driver 16-CDIP -55 to 125 | Texas Instruments | SN55114N vs SN55114J |
5962-8874402EA | Dual Differential Line Driver 16-CDIP -55 to 125 | Texas Instruments | SN55114N vs 5962-8874402EA |
M38510/10405BEX | Line Driver, 2 Func, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | SN55114N vs M38510/10405BEX |