Part Details for M38510/11602BCX by Rochester Electronics LLC
Overview of M38510/11602BCX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/11602BCX
M38510/11602BCX CAD Models
M38510/11602BCX Part Data Attributes
|
M38510/11602BCX
Rochester Electronics LLC
Buy Now
|
Compare Parts:
M38510/11602BCX
Rochester Electronics LLC
SPDT, 1 Func, 1 Channel, CMOS, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-CDIP-T14 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 300 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/11602BCX
This table gives cross-reference parts and alternative options found for M38510/11602BCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11602BCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/11602BCA | SPDT, 1 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | M38510/11602BCX vs JM38510/11602BCA |
HI1-0301-2 | SPDT, 1 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | M38510/11602BCX vs HI1-0301-2 |
JM38510/11602BCC | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, SIDE BRAZED, DIP-14 | Intersil Corporation | M38510/11602BCX vs JM38510/11602BCC |
HI1-0301-5 | SPDT, 1 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | M38510/11602BCX vs HI1-0301-5 |
JM38510/11602BCC | SPDT, 1 Func, 1 Channel, CMOS, CDIP14, SIDE BRAZED, DIP-14 | Harris Semiconductor | M38510/11602BCX vs JM38510/11602BCC |
HI1-0301-5 | HI1-0301-5 | Intersil Corporation | M38510/11602BCX vs HI1-0301-5 |
JM38510/11602BCA | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14 | Intersil Corporation | M38510/11602BCX vs JM38510/11602BCA |
JM38510/11602BCA | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, CERDIP-14, Multiplexer or Switch | Vishay Siliconix | M38510/11602BCX vs JM38510/11602BCA |