Part Details for M38510/30701BEA by Texas Instruments
Overview of M38510/30701BEA by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M38510/30701BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-M38510/30701BEA-ND
|
DigiKey | 3-LINE TO 8-LINE DECODERS/DEMULT Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
V37:1799_07297922
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 16-Pin CDIP Tube RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2248 | Americas - 11 |
|
$10.4041 / $12.9570 | Buy Now |
DISTI #
80931904
|
Verical | Decoder/Demultiplexer Single 3-to-8 16-Pin CDIP Tube RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2248 | Americas - 11 |
|
$10.0101 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
SMC-M38510/30701BEA
|
Sensible Micro Corporation | Decoder/Demultiplexer Single 3-To-8 16-Pin Cdip Tube RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 6 |
|
$9.7835 | RFQ |
Part Details for M38510/30701BEA
M38510/30701BEA CAD Models
M38510/30701BEA Part Data Attributes
|
M38510/30701BEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
M38510/30701BEA
Texas Instruments
3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 41 ns | |
Propagation Delay (tpd) | 65 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.92 mm |
Alternate Parts for M38510/30701BEA
This table gives cross-reference parts and alternative options found for M38510/30701BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30701BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54LS138J | 3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | M38510/30701BEA vs SNJ54LS138J |
7600501EA | Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 | Lansdale Semiconductor Inc | M38510/30701BEA vs 7600501EA |
DM54LS138J/883B | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | M38510/30701BEA vs DM54LS138J/883B |
M38510/30701BEA | IC LS SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Decoder/Driver | National Semiconductor Corporation | M38510/30701BEA vs M38510/30701BEA |
DM54LS138J/883 | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | Texas Instruments | M38510/30701BEA vs DM54LS138J/883 |
DM54LS138J/883B | Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16 | National Semiconductor Corporation | M38510/30701BEA vs DM54LS138J/883B |
M38510/30701BEA | Decimal Decoder/Driver, LS Series, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Teledyne e2v | M38510/30701BEA vs M38510/30701BEA |
DM54LS138E/883 | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20 | Texas Instruments | M38510/30701BEA vs DM54LS138E/883 |
54LS138/BEA | Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16 | YAGEO Corporation | M38510/30701BEA vs 54LS138/BEA |