Part Details for M38510/31003B2A by Texas Instruments
Overview of M38510/31003B2A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/31003B2A
M38510/31003B2A CAD Models
M38510/31003B2A Part Data Attributes:
|
M38510/31003B2A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
M38510/31003B2A
Texas Instruments
Military, 2-ch, 4-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 4.4 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class B | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for M38510/31003B2A
This table gives cross-reference parts and alternative options found for M38510/31003B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/31003B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3831003BX | AND Gate, LS Series, 2-Func, 4-Input, TTL, CQCC20, CERAMIC, LCC-20 | Military Specifications | M38510/31003B2A vs 5962-3831003BX |
M38510/31003B2X | LS SERIES, DUAL 4-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | M38510/31003B2A vs M38510/31003B2X |
54LS21LMQB | LS SERIES, DUAL 4-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/31003B2A vs 54LS21LMQB |
54LS21/B2AJC | LS SERIES, DUAL 4-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | M38510/31003B2A vs 54LS21/B2AJC |
JM3851031003B2A | LS SERIES, DUAL 4-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | M38510/31003B2A vs JM3851031003B2A |
M38510/31003B2A | AND Gate, LS Series, 2-Func, 4-Input, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | M38510/31003B2A vs M38510/31003B2A |
54LS21/B2AJC | AND Gate, LS Series, 2-Func, 4-Input, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | M38510/31003B2A vs 54LS21/B2AJC |
5962-3831003B2X | LS SERIES, DUAL 4-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | M38510/31003B2A vs 5962-3831003B2X |
M38510/31003B2X | LS SERIES, DUAL 4-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/31003B2A vs M38510/31003B2X |
SN54LS21FK | LS SERIES, DUAL 4-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/31003B2A vs SN54LS21FK |