Part Details for M38510/31004B2X by QP Semiconductor
Overview of M38510/31004B2X by QP Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for M38510/31004B2X
M38510/31004B2X CAD Models
M38510/31004B2X Part Data Attributes:
|
M38510/31004B2X
QP Semiconductor
Buy Now
|
Compare Parts:
M38510/31004B2X
QP Semiconductor
AND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for M38510/31004B2X
This table gives cross-reference parts and alternative options found for M38510/31004B2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/31004B2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LS08/B2AJC | LS SERIES, QUAD 2-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | M38510/31004B2X vs 54LS08/B2AJC |
M38510/31004B2X | LS SERIES, QUAD 2-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/31004B2X vs M38510/31004B2X |
54LS08M/B2AJC | AND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | M38510/31004B2X vs 54LS08M/B2AJC |
M38510/31004B2X | AND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | M38510/31004B2X vs M38510/31004B2X |
SN54LS08FK | AND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, CC-20 | Rochester Electronics LLC | M38510/31004B2X vs SN54LS08FK |
5962-3831004B2X | IC LS SERIES, QUAD 2-INPUT AND GATE, CQCC20, CERAMIC, LCC-20, Gate | NXP Semiconductors | M38510/31004B2X vs 5962-3831004B2X |
JM38510/31004B2A | AND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | M38510/31004B2X vs JM38510/31004B2A |
JM38510/31004B2A | Military, 4-ch, 2-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 20-LCCC -55 to 125 | Texas Instruments | M38510/31004B2X vs JM38510/31004B2A |
M38510/31004B2X | AND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | e2v technologies | M38510/31004B2X vs M38510/31004B2X |
SN54LS08FK | LS SERIES, QUAD 2-INPUT AND GATE, CQCC20, CERAMIC, CC-20 | Texas Instruments | M38510/31004B2X vs SN54LS08FK |