Part Details for SN54LS08FK by Rochester Electronics LLC
Overview of SN54LS08FK by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN54LS08FK
SN54LS08FK CAD Models
SN54LS08FK Part Data Attributes:
|
SN54LS08FK
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS08FK
Rochester Electronics LLC
AND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, CC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFN | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SN54LS08FK
This table gives cross-reference parts and alternative options found for SN54LS08FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS08FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LS08/B2AJC | LS SERIES, QUAD 2-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | SN54LS08FK vs 54LS08/B2AJC |
M38510/31004B2X | LS SERIES, QUAD 2-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54LS08FK vs M38510/31004B2X |
M38510/31004B2X | AND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | QP Semiconductor | SN54LS08FK vs M38510/31004B2X |
54LS08M/B2AJC | AND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | SN54LS08FK vs 54LS08M/B2AJC |
M38510/31004B2X | AND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | SN54LS08FK vs M38510/31004B2X |
5962-3831004B2X | IC LS SERIES, QUAD 2-INPUT AND GATE, CQCC20, CERAMIC, LCC-20, Gate | NXP Semiconductors | SN54LS08FK vs 5962-3831004B2X |
JM38510/31004B2A | AND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | SN54LS08FK vs JM38510/31004B2A |
JM38510/31004B2A | Military, 4-ch, 2-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 20-LCCC -55 to 125 | Texas Instruments | SN54LS08FK vs JM38510/31004B2A |
M38510/31004B2X | AND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | e2v technologies | SN54LS08FK vs M38510/31004B2X |
SN54LS08FK | LS SERIES, QUAD 2-INPUT AND GATE, CQCC20, CERAMIC, CC-20 | Texas Instruments | SN54LS08FK vs SN54LS08FK |