Part Details for M38510/31603BFA by Lansdale Semiconductor Inc
Overview of M38510/31603BFA by Lansdale Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/31603BFA
M38510/31603BFA CAD Models
M38510/31603BFA Part Data Attributes
|
M38510/31603BFA
Lansdale Semiconductor Inc
Buy Now
|
Compare Parts:
M38510/31603BFA
Lansdale Semiconductor Inc
D Latch, LS Series, 1-Func, Negative Edge Triggered, 8-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LANSDALE SEMICONDUCTOR INC | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.004 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 36 mA | |
Prop. Delay@Nom-Sup | 56 ns | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE |
Alternate Parts for M38510/31603BFA
This table gives cross-reference parts and alternative options found for M38510/31603BFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/31603BFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/31605SFX | LS SERIES, NEGATIVE EDGE TRIGGERED D LATCH, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | M38510/31603BFA vs M38510/31605SFX |
SNJ54LS259BW | D Latch, LS Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | Rochester Electronics LLC | M38510/31603BFA vs SNJ54LS259BW |
DM54LS259W | D Latch, LS Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | Fairchild Semiconductor Corporation | M38510/31603BFA vs DM54LS259W |
M38510/31605BFX | LS SERIES, NEGATIVE EDGE TRIGGERED D LATCH, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | M38510/31603BFA vs M38510/31605BFX |
M38510/31605BFX | D Latch, LS Series, 1-Func, Negative Edge Triggered, 8-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | Rochester Electronics LLC | M38510/31603BFA vs M38510/31605BFX |
M38510/31605BFX | D Latch, LS Series, 1-Func, Negative Edge Triggered, 8-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | Lansdale Semiconductor Inc | M38510/31603BFA vs M38510/31605BFX |
M38510/31603BFX | D Latch, LS Series, 1-Func, Negative Edge Triggered, 8-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | Teledyne e2v | M38510/31603BFA vs M38510/31603BFX |
SN54LS259BW | LS SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | M38510/31603BFA vs SN54LS259BW |
M38510/31605BFA | D Latch, LS Series, 1-Func, Negative Edge Triggered, 8-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | Lansdale Semiconductor Inc | M38510/31603BFA vs M38510/31605BFA |
54LS259/BFAJC | D Latch, LS Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | M38510/31603BFA vs 54LS259/BFAJC |