Part Details for M38510H05351BCA by Intersil Corporation
Overview of M38510H05351BCA by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510H05351BCA
M38510H05351BCA CAD Models
M38510H05351BCA Part Data Attributes:
|
M38510H05351BCA
Intersil Corporation
Buy Now
|
Compare Parts:
M38510H05351BCA
Intersil Corporation
4000/14000/40000 SERIES, DUAL 2-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | INVERTER | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 155 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V |
Alternate Parts for M38510H05351BCA
This table gives cross-reference parts and alternative options found for M38510H05351BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510H05351BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4007UBF3A | Inverter, 4000/14000/40000 Series, 3-Func, 1-Input, CMOS, CDIP14 | Harris Semiconductor | M38510H05351BCA vs CD4007UBF3A |
HEF4007UBPN | Inverter | Nexperia | M38510H05351BCA vs HEF4007UBPN |
933324210652 | IC 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14, Gate | NXP Semiconductors | M38510H05351BCA vs 933324210652 |
CD4007UBDMSH | Inverter, 4000/14000/40000 Series, 3-Func, 1-Input, CMOS, CDIP14 | Harris Semiconductor | M38510H05351BCA vs CD4007UBDMSH |
HEF4007UBPN | IC 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14, Gate | NXP Semiconductors | M38510H05351BCA vs HEF4007UBPN |
M38510/05301BCX | 4000/14000/40000 SERIES, DUAL 2-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510H05351BCA vs M38510/05301BCX |
MC14007UBALDS | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, CDIP14, 632-08 | Motorola Mobility LLC | M38510H05351BCA vs MC14007UBALDS |
CD4007UBF | CMOS Dual Complementary Pair Plus Inverter 14-CDIP -55 to 125 | Texas Instruments | M38510H05351BCA vs CD4007UBF |
CD4007UBD | Inverter, 4000/14000/40000 Series, 3-Func, 1-Input, CMOS, CDIP14 | Harris Semiconductor | M38510H05351BCA vs CD4007UBD |
CD4007UBF | Inverter, 4000/14000/40000 Series, 3-Func, 1-Input, CMOS, CDIP14 | Harris Semiconductor | M38510H05351BCA vs CD4007UBF |