Part Details for M5G-W by Rectron Semiconductor
Overview of M5G-W by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for M5G-W
M5G-W CAD Models
M5G-W Part Data Attributes:
|
M5G-W
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
M5G-W
Rectron Semiconductor
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-09-17 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for M5G-W
This table gives cross-reference parts and alternative options found for M5G-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5G-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR1F-06MTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | M5G-W vs CMR1F-06MTIN/LEAD |
RS1JT&R | Rectifier Diode, | Continental Device India Ltd | M5G-W vs RS1JT&R |
CD1408-R1600 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | M5G-W vs CD1408-R1600 |
SEF105FL-C | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-2 | Secos Corporation | M5G-W vs SEF105FL-C |
SCDF105 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, 1206, 2 PIN | Secos Corporation | M5G-W vs SCDF105 |
H1JFSF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | M5G-W vs H1JFSF2 |
S1JFSHMXG | Rectifier Diode, | Taiwan Semiconductor | M5G-W vs S1JFSHMXG |
ES1JALHM3G | Rectifier Diode, | Taiwan Semiconductor | M5G-W vs ES1JALHM3G |
M5F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | M5G-W vs M5F |
HFM106-W | Rectifier Diode, | Rectron Semiconductor | M5G-W vs HFM106-W |