Part Details for MA-241-012-213-ALC00 by AirBorn Inc
Overview of MA-241-012-213-ALC00 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA-241-012-213-ALC00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MA241012213ALC00
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, M SERIES RoHS: Compliant | 0 |
|
$63.5800 / $78.9000 | Order Now |
DISTI #
MA-241-012-213-ALC00
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, M SERIES Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$29.0700 / $65.9500 | Buy Now |
DISTI #
ABNMA-241-012-213-ALC00
|
Interstate Connecting Components | Micro-Strip Cable Con Recpt Plastic w/out Mounting Holes | 0 |
|
$40.7940 / $72.6418 | Buy Now |
Part Details for MA-241-012-213-ALC00
MA-241-012-213-ALC00 CAD Models
MA-241-012-213-ALC00 Part Data Attributes
|
MA-241-012-213-ALC00
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MA-241-012-213-ALC00
AirBorn Inc
Board Connector, 12 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Latch, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITHOUT MOUNTING HOLES | |
Body Breadth | 0.18 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.35 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 26 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 12 |
Alternate Parts for MA-241-012-213-ALC00
This table gives cross-reference parts and alternative options found for MA-241-012-213-ALC00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA-241-012-213-ALC00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
155201250301000 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | W+P Products GmbH | MA-241-012-213-ALC00 vs 155201250301000 |
803-83-12-10-001101 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking | PRECI-DIP SSA | MA-241-012-213-ALC00 vs 803-83-12-10-001101 |
416-87-212-41-011101 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | MA-241-012-213-ALC00 vs 416-87-212-41-011101 |
800-10-053-40-001101 | Board Connector, 53 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | PRECI-DIP SSA | MA-241-012-213-ALC00 vs 800-10-053-40-001101 |
CA-D12MSR-1C-L | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Circuit Assembly | MA-241-012-213-ALC00 vs CA-D12MSR-1C-L |
2044-2X6TR | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | Oupiin | MA-241-012-213-ALC00 vs 2044-2X6TR |
800-V3-053-40-001101 | Board Connector, 53 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | PRECI-DIP SSA | MA-241-012-213-ALC00 vs 800-V3-053-40-001101 |
200-4-012-0-HTF-LS0 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | MA-241-012-213-ALC00 vs 200-4-012-0-HTF-LS0 |
410-87-212-41-105191 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | PRECI-DIP SSA | MA-241-012-213-ALC00 vs 410-87-212-41-105191 |
414-83-212-41-134101 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | MA-241-012-213-ALC00 vs 414-83-212-41-134101 |