-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK4713
|
Newark | Cap, 2200Pf, 25V, Mlcc, 0201, Capacitance:2200Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Maas Series, Product Length:0.6Mm Rohs Compliant: Yes |Taiyo Yuden MAAST063SB7222KFCA01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14723 |
|
$0.0220 | Buy Now |
DISTI #
57AK4714
|
Newark | Cap, 2200Pf, 25V, Mlcc, 0201, Capacitance:2200Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Maas Series, Product Length:0.6Mm Rohs Compliant: Yes |Taiyo Yuden MAAST063SB7222KFCA01 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0260 | Buy Now |
DISTI #
587-MAAST063SB7222KFCA01CT-ND
|
DigiKey | CAP CER 2200PF 25V X7R 0201 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
30000 In Stock |
|
$0.0149 / $0.1500 | Buy Now |
DISTI #
57AK4713
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 2200 pF, 25 V, 0201 [0603 Metric], ± 10%, X7R, MAAS Series - Product that comes on tape, but is not reeled (Alt: 57AK4713) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Ammo Pack | 14723 Partner Stock |
|
$0.0340 / $0.1560 | Buy Now |
DISTI #
MAAST063SB7222KFCA
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 2200 pF, 25 V, 0201 [0603 Metric], ± 10%, X7R, MAAS Series - Tape and Reel (Alt: MAAST063SB7222KFCA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0186 / $0.0210 | Buy Now |
DISTI #
963-MAAST063SB7222KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2200pF X7R 0201 10% AEC-Q200 RoHS: Compliant | 14050 |
|
$0.0160 / $0.1400 | Buy Now |
DISTI #
V99:2348_27384264
|
Arrow Electronics | Cap Ceramic 0.0022uF 25V X7R 10% Pad SMD 0201 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4545 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2305 | Americas - 15000 |
|
$0.0159 / $0.0220 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks | 0 |
|
$0.0158 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0173 / $0.0204 | Buy Now |
DISTI #
66987048
|
Verical | Cap Ceramic 0.0022uF 25V X7R 10% Pad SMD 0201 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4545 Package Multiple: 1 Date Code: 2305 | Americas - 15000 |
|
$0.0159 / $0.0220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAAST063SB7222KFCA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MAAST063SB7222KFCA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for MAAST063SB7222KFCA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAAST063SB7222KFCA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBAST063SB7222KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MAAST063SB7222KFCA01 vs MBAST063SB7222KFCA01 |
KGM03AR71E222KH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | MAAST063SB7222KFCA01 vs KGM03AR71E222KH |
C0201X7R250-222KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | MAAST063SB7222KFCA01 vs C0201X7R250-222KPU |
MSAST063SB7222KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MAAST063SB7222KFCA01 vs MSAST063SB7222KFNA01 |
MCAST063SB7222KFCA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MAAST063SB7222KFCA01 vs MCAST063SB7222KFCA1J |
AC0201KRX7R8BB222 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | YAGEO Corporation | MAAST063SB7222KFCA01 vs AC0201KRX7R8BB222 |
GMC02X7R222K25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | Cal-Chip Electronics | MAAST063SB7222KFCA01 vs GMC02X7R222K25NT |
C0201X7R250-222KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | MAAST063SB7222KFCA01 vs C0201X7R250-222KPE |
C0201X7R250-222KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | MAAST063SB7222KFCA01 vs C0201X7R250-222KGE |
MMAST063SB7222KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MAAST063SB7222KFCA01 vs MMAST063SB7222KFCA18 |