Part Details for MAX125CC/D by Maxim Integrated Products
Overview of MAX125CC/D by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAX125CC/D
MAX125CC/D CAD Models
MAX125CC/D Part Data Attributes
|
MAX125CC/D
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX125CC/D
Maxim Integrated Products
ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, DIE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIE | |
Package Description | DIE | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 12 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-XUUC-N | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 4 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MAX125CC/D
This table gives cross-reference parts and alternative options found for MAX125CC/D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX125CC/D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX125CCAX+D | 2x4-Channel, Simultaneous-Sampling, 14-Bit DAS, 36-SSOP_W-7.62_MM, 36 Pins, 0 to 70C | Analog Devices Inc | MAX125CC/D vs MAX125CCAX+D |
MAX125CCAX+TD | ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, PDSO36, 0.163 INCH, 0.80 MM PITCH, ROHS COMPLIANT, SSOP-36 | Maxim Integrated Products | MAX125CC/D vs MAX125CCAX+TD |
MAX125CEAX+TD | ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, PDSO36, 0.163 INCH, 0.80 MM PITCH, ROHS COMPLIANT, SSOP-36 | Maxim Integrated Products | MAX125CC/D vs MAX125CEAX+TD |
MAX125CCAX+D | ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, PDSO36, 0.163 INCH, 0.80 MM PITCH, ROHS COMPLIANT, SSOP-36 | Maxim Integrated Products | MAX125CC/D vs MAX125CCAX+D |
MAX125CEAX+TD | 2x4-Channel, Simultaneous-Sampling, 14-Bit DAS, 36-SSOP_W-7.62_MM, 36 Pins, -40 to 85C | Analog Devices Inc | MAX125CC/D vs MAX125CEAX+TD |
MAX125CEAX+D | 2x4-Channel, Simultaneous-Sampling, 14-Bit DAS, 36-SSOP_W-7.62_MM, 36 Pins, -40 to 85C | Analog Devices Inc | MAX125CC/D vs MAX125CEAX+D |