-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2x4-Channel, Simultaneous-Sampling, 14-Bit DAS, 36-SSOP_W-7.62_MM, 36 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2043
|
Newark | Adc, 8-Ch, Sar, 14Bit, 250Ksps, Ssop-36, Resolution (Bits):14Bit, Sampling Rate:250Ksps, Input Channel Type:Single Ended, Data Interface:Parallel, Supply Voltage Type:Dual (+/-), Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices MAX125CEAX+D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MAX125CEAXD
|
Mouser Electronics | Analog to Digital Converters - ADC 2x4-Channel, Simultaneous-Sampling, 14-B RoHS: Compliant | 29 |
|
$42.2400 / $52.1500 | Buy Now |
|
Analog Devices Inc | 2x4-Channel, Simultaneous-Samp Min Qty: 1 Package Multiple: 1 | 106 |
|
$33.6800 / $52.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX125CEAX+D
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX125CEAX+D
Analog Devices Inc
2x4-Channel, Simultaneous-Sampling, 14-Bit DAS, 36-SSOP_W-7.62_MM, 36 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 36-SSOP_W-7.62_MM | |
Package Description | 0.163 INCH, 0.80 MM PITCH, ROHS COMPLIANT, SSOP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 36-SSOP_W-7.62_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 1997-10-23 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 12 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.415 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 4 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP36,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.495 mm |
This table gives cross-reference parts and alternative options found for MAX125CEAX+D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX125CEAX+D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX125CCAX+D | 2x4-Channel, Simultaneous-Sampling, 14-Bit DAS, 36-SSOP_W-7.62_MM, 36 Pins, 0 to 70C | Analog Devices Inc | MAX125CEAX+D vs MAX125CCAX+D |
MAX125CCAX+TD | ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, PDSO36, 0.163 INCH, 0.80 MM PITCH, ROHS COMPLIANT, SSOP-36 | Maxim Integrated Products | MAX125CEAX+D vs MAX125CCAX+TD |
MAX125CEAX+TD | ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, PDSO36, 0.163 INCH, 0.80 MM PITCH, ROHS COMPLIANT, SSOP-36 | Maxim Integrated Products | MAX125CEAX+D vs MAX125CEAX+TD |
MAX125CCAX+D | ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, PDSO36, 0.163 INCH, 0.80 MM PITCH, ROHS COMPLIANT, SSOP-36 | Maxim Integrated Products | MAX125CEAX+D vs MAX125CCAX+D |
MAX125CEAX+TD | 2x4-Channel, Simultaneous-Sampling, 14-Bit DAS, 36-SSOP_W-7.62_MM, 36 Pins, -40 to 85C | Analog Devices Inc | MAX125CEAX+D vs MAX125CEAX+TD |