Part Details for MAX131AEPL+ by Maxim Integrated Products
Overview of MAX131AEPL+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX131AEPL+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX131AEPL+-ND
|
DigiKey | 3 1/2 DIGIT ADC WITH BANDGAP REF Min Qty: 26 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
304 In Stock |
|
$11.7100 | Buy Now |
DISTI #
505-MAX131AEPL+-ND
|
DigiKey | 3 1/2 DIGIT ADC WITH BANDGAP REF Min Qty: 26 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.1535 | Buy Now |
|
Rochester Electronics | MAX131 3 1/2 Digit A/D Converter With Bandgap Reference RoHS: Compliant Status: Active Min Qty: 1 | 304 |
|
$10.0500 / $11.8300 | Buy Now |
Part Details for MAX131AEPL+
MAX131AEPL+ CAD Models
MAX131AEPL+ Part Data Attributes:
|
MAX131AEPL+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX131AEPL+
Maxim Integrated Products
ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | 0.2 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.075 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Nom | 9 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15.24 mm |
Alternate Parts for MAX131AEPL+
This table gives cross-reference parts and alternative options found for MAX131AEPL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX131AEPL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX131AEPL+ | 3 1/2 Digit ADC with Bandgap Reference, 40-PDIP-600_MIL, 40 Pins, -40 to 85C | Analog Devices Inc | MAX131AEPL+ vs MAX131AEPL+ |
MAX131ACPL | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | MAX131AEPL+ vs MAX131ACPL |
MAX131AEPL | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | MAX131AEPL+ vs MAX131AEPL |
MAX131AEPL | ADC, Dual-Slope, 1 Func, 1 Channel, PDIP40, PLASTIC, DIP-40 | Rochester Electronics LLC | MAX131AEPL+ vs MAX131AEPL |
MAX131EPL | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | MAX131AEPL+ vs MAX131EPL |