Part Details for MAX16814ATP/V+TC85 by Maxim Integrated Products
Overview of MAX16814ATP/V+TC85 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX16814ATP/V+TC85
MAX16814ATP/V+TC85 CAD Models
MAX16814ATP/V+TC85 Part Data Attributes:
|
MAX16814ATP/V+TC85
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16814ATP/V+TC85
Maxim Integrated Products
LED Driver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX16814ATP/V+TC85
This table gives cross-reference parts and alternative options found for MAX16814ATP/V+TC85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16814ATP/V+TC85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16814ATP | LED Driver, 28-Segment, BCDMOS, 4 X 4 MM, TQFN-20 | Maxim Integrated Products | MAX16814ATP/V+TC85 vs MAX16814ATP |
MAX16814ATP/V+ | LED Driver, 4-Segment, BCDMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-20 | Maxim Integrated Products | MAX16814ATP/V+TC85 vs MAX16814ATP/V+ |
MAX16814ATP/V+C81 | LED Driver, | Maxim Integrated Products | MAX16814ATP/V+TC85 vs MAX16814ATP/V+C81 |
MAX16814UUP+ | LED Driver, 4-Segment, BCDMOS, PDSO20, 6.50 X 4.40 MM, ROHS COMPLIANT, TSSOP-20 | Maxim Integrated Products | MAX16814ATP/V+TC85 vs MAX16814UUP+ |
MAX16814ATP+ | LED Driver, 4-Segment, BCDMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-20 | Maxim Integrated Products | MAX16814ATP/V+TC85 vs MAX16814ATP+ |
MAX16814BEUP+ | Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Controller, 20-TSSOP_4.4_EP-4.4_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX16814ATP/V+TC85 vs MAX16814BEUP+ |
MAX16814ATP+T | LED Driver, | Maxim Integrated Products | MAX16814ATP/V+TC85 vs MAX16814ATP+T |
MAX16814ATP/V+TC81 | Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Controller, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX16814ATP/V+TC85 vs MAX16814ATP/V+TC81 |
MAX16814ATP/V+C81 | Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Controller, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX16814ATP/V+TC85 vs MAX16814ATP/V+C81 |
MAX16814ATP/V | LED Driver, 28-Segment, BCDMOS, 4 X 4 MM, TQFN-20 | Maxim Integrated Products | MAX16814ATP/V+TC85 vs MAX16814ATP/V |