Part Details for MAX16814UUP+ by Maxim Integrated Products
Overview of MAX16814UUP+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16814UUP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX16814UUP+-ND
|
DigiKey | IC LED DRVR CTRLR PWM 20TSSOP Min Qty: 105 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3708 In Stock |
|
$2.8600 | Buy Now |
DISTI #
MAX16814UUP+-ND
|
DigiKey | IC LED DRVR CTRLR PWM 20TSSOP Min Qty: 105 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4905 | Buy Now |
|
Rochester Electronics | MAX16814 Integrated, 4-Channel, High-Brightness LED Driver With High-Voltage DC-DC Controller RoHS: Compliant Status: Active Min Qty: 1 | 3708 |
|
$2.4500 / $2.8900 | Buy Now |
Part Details for MAX16814UUP+
MAX16814UUP+ CAD Models
MAX16814UUP+ Part Data Attributes:
|
MAX16814UUP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16814UUP+
Maxim Integrated Products
LED Driver, 4-Segment, BCDMOS, PDSO20, 6.50 X 4.40 MM, ROHS COMPLIANT, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 6.50 X 4.40 MM, ROHS COMPLIANT, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX16814UUP+
This table gives cross-reference parts and alternative options found for MAX16814UUP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16814UUP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16814ATP | LED Driver, 28-Segment, BCDMOS, 4 X 4 MM, TQFN-20 | Maxim Integrated Products | MAX16814UUP+ vs MAX16814ATP |
MAX16814ATP/V+ | LED Driver, 4-Segment, BCDMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-20 | Maxim Integrated Products | MAX16814UUP+ vs MAX16814ATP/V+ |
MAX16814ATP/V+C81 | LED Driver, | Maxim Integrated Products | MAX16814UUP+ vs MAX16814ATP/V+C81 |
MAX16814ATP+ | LED Driver, 4-Segment, BCDMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-20 | Maxim Integrated Products | MAX16814UUP+ vs MAX16814ATP+ |
MAX16814BEUP+ | Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Controller, 20-TSSOP_4.4_EP-4.4_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX16814UUP+ vs MAX16814BEUP+ |
MAX16814ATP+T | LED Driver, | Maxim Integrated Products | MAX16814UUP+ vs MAX16814ATP+T |
MAX16814ATP/V+TC85 | LED Driver | Maxim Integrated Products | MAX16814UUP+ vs MAX16814ATP/V+TC85 |
MAX16814ATP/V+TC81 | Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Controller, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX16814UUP+ vs MAX16814ATP/V+TC81 |
MAX16814ATP/V+C81 | Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Controller, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX16814UUP+ vs MAX16814ATP/V+C81 |
MAX16814ATP/V | LED Driver, 28-Segment, BCDMOS, 4 X 4 MM, TQFN-20 | Maxim Integrated Products | MAX16814UUP+ vs MAX16814ATP/V |