-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-Cell Fuel Gauge with ModelGauge m3, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17047G+
|
Mouser Electronics | Battery Management Stand Alone Fuel Gauge RoHS: Compliant | 88 |
|
$4.4900 / $5.0000 | Buy Now |
|
Analog Devices Inc | Advanced Stand-Alone Fuel Gaug Min Qty: 1 Package Multiple: 1 | 3607 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX17047G+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17047G+
Analog Devices Inc
1-Cell Fuel Gauge with ModelGauge m3, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 10-LFCSP-3X3X0.75 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-LFCSP-3X3X0.75 | |
Date Of Intro | 2011-09-16 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.042 mA | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX17047G+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17047G+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2780G+T&R | Stand-Alone Fuel Gauge IC, 10-LFCSP-4X3X0.75, 10 Pins, -40 to 85C | Analog Devices Inc | MAX17047G+ vs DS2780G+T&R |
MAX17050X+T10 | 1-Cell Fuel Gauge with ModelGauge m3, 9-WLCSP-N/A, 9 Pins, -40 to 85C | Analog Devices Inc | MAX17047G+ vs MAX17050X+T10 |
MAX17043X+T10 | 1-Cell/2-Cell Fuel Gauge with ModelGauge and Low-Battery Alert, 9-WLCSP-N/A, 9 Pins, -40 to 85C | Analog Devices Inc | MAX17047G+ vs MAX17043X+T10 |
BQ27425YZFT-G2B | System-side Impedance Track™; fuel gauge LiMn2O4 battery 15-DSBGA -40 to 85 | Texas Instruments | MAX17047G+ vs BQ27425YZFT-G2B |
DS2788E+ | Stand-Alone Fuel-Gauge IC with LED Display Drivers, 14-TSSOP_4.4-4.4_MM, 14 Pins | Analog Devices Inc | MAX17047G+ vs DS2788E+ |
BQ27425YZFR-G2B | System-side Impedance Track™; fuel gauge LiMn2O4 battery 15-DSBGA -40 to 85 | Texas Instruments | MAX17047G+ vs BQ27425YZFR-G2B |
DS2780E+T&R | Stand-Alone Fuel Gauge IC, 8-TSSOP_4.4-4.4_MM, 8 Pins, -40 to 85C | Analog Devices Inc | MAX17047G+ vs DS2780E+T&R |
MAX17044X+ | 1-Cell/2-Cell Fuel Gauge with ModelGauge and Low-Battery Alert, 9-WLCSP-N/A, 9 Pins, -40 to 85C | Analog Devices Inc | MAX17047G+ vs MAX17044X+ |
MAX17044X+T10 | 1-Cell/2-Cell Fuel Gauge with ModelGauge and Low-Battery Alert, 9-WLCSP-N/A, 9 Pins, -40 to 85C | Analog Devices Inc | MAX17047G+ vs MAX17044X+T10 |
MAX17040G+T | 1-Cell/2-Cell Fuel Gauge with ModelGauge, 8-LFCSP-2X3X0.75, 8 Pins, -40 to 85C | Analog Devices Inc | MAX17047G+ vs MAX17040G+T |