Part Details for MAX17047G+ by Maxim Integrated Products
Overview of MAX17047G+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX17047G+
MAX17047G+ CAD Models
MAX17047G+ Part Data Attributes
|
MAX17047G+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17047G+
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, PDSO10, 3 X 3 MM, ROHS COMPLIANT, TDFN-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC10,.12,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.042 mA | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX17047G+
This table gives cross-reference parts and alternative options found for MAX17047G+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17047G+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2780G+T&R | Stand-Alone Fuel Gauge IC, 10-LFCSP-4X3X0.75, 10 Pins, -40 to 85C | Analog Devices Inc | MAX17047G+ vs DS2780G+T&R |
MAX17050X+T10 | 1-Cell Fuel Gauge with ModelGauge m3, 9-WLCSP-N/A, 9 Pins, -40 to 85C | Analog Devices Inc | MAX17047G+ vs MAX17050X+T10 |
MAX17043X+T10 | 1-Cell/2-Cell Fuel Gauge with ModelGauge and Low-Battery Alert, 9-WLCSP-N/A, 9 Pins, -40 to 85C | Analog Devices Inc | MAX17047G+ vs MAX17043X+T10 |
BQ27425YZFT-G2B | System-side Impedance Track™; fuel gauge LiMn2O4 battery 15-DSBGA -40 to 85 | Texas Instruments | MAX17047G+ vs BQ27425YZFT-G2B |
DS2788E+ | Stand-Alone Fuel-Gauge IC with LED Display Drivers, 14-TSSOP_4.4-4.4_MM, 14 Pins | Analog Devices Inc | MAX17047G+ vs DS2788E+ |
BQ27425YZFR-G2B | System-side Impedance Track™; fuel gauge LiMn2O4 battery 15-DSBGA -40 to 85 | Texas Instruments | MAX17047G+ vs BQ27425YZFR-G2B |
DS2780E+T&R | Stand-Alone Fuel Gauge IC, 8-TSSOP_4.4-4.4_MM, 8 Pins, -40 to 85C | Analog Devices Inc | MAX17047G+ vs DS2780E+T&R |
MAX17044X+ | 1-Cell/2-Cell Fuel Gauge with ModelGauge and Low-Battery Alert, 9-WLCSP-N/A, 9 Pins, -40 to 85C | Analog Devices Inc | MAX17047G+ vs MAX17044X+ |
MAX17044X+T10 | 1-Cell/2-Cell Fuel Gauge with ModelGauge and Low-Battery Alert, 9-WLCSP-N/A, 9 Pins, -40 to 85C | Analog Devices Inc | MAX17047G+ vs MAX17044X+T10 |
MAX17040G+T | 1-Cell/2-Cell Fuel Gauge with ModelGauge, 8-LFCSP-2X3X0.75, 8 Pins, -40 to 85C | Analog Devices Inc | MAX17047G+ vs MAX17040G+T |