-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 60V, 1A Current Limiter with OV, UV, and Reverse Protection, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17608ATC+T
|
Mouser Electronics | Power Management Specialized - PMIC Industrial 1A Over-current and Over-volt RoHS: Compliant | 17392 |
|
$2.4200 / $4.9500 | Buy Now |
DISTI #
V36:1790_26356345
|
Arrow Electronics | Processor Supervisor 1 Active High/Open Drain 12-Pin TDFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2320 | Americas - 7500 |
|
$2.2460 / $2.3350 | Buy Now |
|
Analog Devices Inc | Industrial 1A Over-current and Min Qty: 1 Package Multiple: 1 | 494 |
|
$2.4851 / $4.9500 | Buy Now |
DISTI #
71210419
|
Verical | Processor Supervisor 1 Active High/Open Drain 12-Pin TDFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2320 | Americas - 7500 |
|
$2.2460 / $2.3350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX17608ATC+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17608ATC+T
Analog Devices Inc
4.5V to 60V, 1A Current Limiter with OV, UV, and Reverse Protection, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 12-LFCSP-3X3X0.75 | |
Pin Count | 12 | |
Manufacturer Package Code | 12-LFCSP-3X3X0.75 | |
Date Of Intro | 2018-03-30 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX17608ATC+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17608ATC+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTPS26620DRCT | 60V 800mA Industrial eFuse With Integrated Reverse Polarity Protection 10-VSON -40 to 125 | Texas Instruments | MAX17608ATC+T vs PTPS26620DRCT |
TPS26620DRCR | 4.5-V to 60-V, 478mΩ, 0.025-0.88A eFuse with integrated input and output reverse polarity protection 10-VSON -40 to 125 | Texas Instruments | MAX17608ATC+T vs TPS26620DRCR |
TPS26620DRCT | 4.5-V to 60-V, 478mΩ, 0.025-0.88A eFuse with integrated input and output reverse polarity protection 10-VSON -40 to 125 | Texas Instruments | MAX17608ATC+T vs TPS26620DRCT |
MAX17608ATC+T | Power Supply Support Circuit, | Maxim Integrated Products | MAX17608ATC+T vs MAX17608ATC+T |
TPS26621DRCR | 4.5-V to 60-V, 478mΩ, 0.025-0.88A eFuse with integrated input and output reverse polarity protection 10-VSON -40 to 125 | Texas Instruments | MAX17608ATC+T vs TPS26621DRCR |
TPS26621DRCT | 4.5-V to 60-V, 478mΩ, 0.025-0.88A eFuse with integrated input and output reverse polarity protection 10-VSON -40 to 125 | Texas Instruments | MAX17608ATC+T vs TPS26621DRCT |