Part Details for MAX24310EXG+ by Microsemi Corporation
Overview of MAX24310EXG+ by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Part Details for MAX24310EXG+
MAX24310EXG+ CAD Models
MAX24310EXG+ Part Data Attributes:
|
MAX24310EXG+
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MAX24310EXG+
Microsemi Corporation
Support Circuit, 1-Func, PBGA81, 10 X 10 MM, ROHS COMPLIANT, CSBGA-81
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | BGA | |
Package Description | 10 X 10 MM, ROHS COMPLIANT, CSBGA-81 | |
Pin Count | 81 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B81 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.47 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for MAX24310EXG+
This table gives cross-reference parts and alternative options found for MAX24310EXG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX24310EXG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL30402QCC1 | ATM/SONET/SDH SUPPORT CIRCUIT, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, LQFP-80 | Microsemi Corporation | MAX24310EXG+ vs ZL30402QCC1 |
MT90401AB1 | Support Circuit, 1-Func, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BEC, LQFP-80 | Microsemi Corporation | MAX24310EXG+ vs MT90401AB1 |
SI5345A-D04312-GM | 1028MHz, CMOS, QFN-64 | Skyworks Solutions Inc | MAX24310EXG+ vs SI5345A-D04312-GM |
ZL30410QCC | Support Circuit, 1-Func, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, MS-026BEC, LQFP-80 | Microsemi Corporation | MAX24310EXG+ vs ZL30410QCC |
ZL30407QCC | Support Circuit, PQFP80, | Microsemi Corporation | MAX24310EXG+ vs ZL30407QCC |
ZL30410QCC1 | Support Circuit, 1-Func, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, LQFP-80 | Zarlink Semiconductor Inc | MAX24310EXG+ vs ZL30410QCC1 |
ZL30407QCC1 | ATM/SONET/SDH SUPPORT CIRCUIT, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BEC, LQFP-80 | Microsemi Corporation | MAX24310EXG+ vs ZL30407QCC1 |
ZL30410QCG1 | Support Circuit, 1-Func, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BEC, LQFP-80 | Microsemi Corporation | MAX24310EXG+ vs ZL30410QCG1 |
ZL30402/QCC | Support Circuit, 1-Func, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, MS-026BEC, LQFP-80 | Microsemi Corporation | MAX24310EXG+ vs ZL30402/QCC |
SI5345D-D13566-GM | Clock Generator, 350MHz, CMOS, PQCC64, QFN-64 | Skyworks Solutions Inc | MAX24310EXG+ vs SI5345D-D13566-GM |