Part Details for ZL30407QCC1 by Microsemi Corporation
Overview of ZL30407QCC1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZL30407QCC1
ZL30407QCC1 CAD Models
ZL30407QCC1 Part Data Attributes:
|
ZL30407QCC1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
ZL30407QCC1
Microsemi Corporation
ATM/SONET/SDH SUPPORT CIRCUIT, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BEC, LQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for ZL30407QCC1
This table gives cross-reference parts and alternative options found for ZL30407QCC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL30407QCC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL30402QCC1 | ATM/SONET/SDH SUPPORT CIRCUIT, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, LQFP-80 | Microsemi Corporation | ZL30407QCC1 vs ZL30402QCC1 |
ZL30402/QCC1 | ATM/SONET/SDH SUPPORT CIRCUIT, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, MS-026BEC, LQFP-80 | Microsemi Corporation | ZL30407QCC1 vs ZL30402/QCC1 |
ZL30407QCC | Support Circuit, PQFP80, | Microsemi Corporation | ZL30407QCC1 vs ZL30407QCC |
ZL30410QCC1 | Support Circuit, 1-Func, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, LQFP-80 | Zarlink Semiconductor Inc | ZL30407QCC1 vs ZL30410QCC1 |
ZL30402/QCC | Support Circuit, 1-Func, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, MS-026BEC, LQFP-80 | Microsemi Corporation | ZL30407QCC1 vs ZL30402/QCC |
ZL30410QCC | Support Circuit, 1-Func, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, MS-026BEC, LQFP-80 | Microsemi Corporation | ZL30407QCC1 vs ZL30410QCC |
ZL30410QCC1 | ATM/SONET/SDH SUPPORT CIRCUIT, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, LQFP-80 | Microsemi Corporation | ZL30407QCC1 vs ZL30410QCC1 |
ZL30410QCG1 | Support Circuit, 1-Func, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BEC, LQFP-80 | Microsemi Corporation | ZL30407QCC1 vs ZL30410QCG1 |
ZL30407/QCC | ATM/SONET/SDH SUPPORT CIRCUIT, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, LQFP-80 | Microsemi Corporation | ZL30407QCC1 vs ZL30407/QCC |