Part Details for MAX3109ETJ+T by Analog Devices Inc
Overview of MAX3109ETJ+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX3109ETJ+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3109ETJ+T
|
Mouser Electronics | UART Interface IC Dual Serial UART with 128-Word FIFOs RoHS: Compliant | 6069 |
|
$8.3100 / $13.6100 | Buy Now |
|
Analog Devices Inc | Dual Serial UART with 128-Word Min Qty: 1 Package Multiple: 1 | 1726 |
|
$8.3127 / $13.6400 | Buy Now |
Part Details for MAX3109ETJ+T
MAX3109ETJ+T CAD Models
MAX3109ETJ+T Part Data Attributes
|
MAX3109ETJ+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3109ETJ+T
Analog Devices Inc
Dual Serial UART with 128-Word FIFOs, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 32-LFCSP-5X5X0.75 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-5X5X0.75 | |
Date Of Intro | 2011-04-14 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | I2C; USB | |
Clock Frequency-Max | 35 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE | |
Data Transfer Rate-Max | 3 MBps | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for MAX3109ETJ+T
This table gives cross-reference parts and alternative options found for MAX3109ETJ+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3109ETJ+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3109ETJ+T | Serial I/O Controller, 2 Channel(s), 3MBps, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-32 | Maxim Integrated Products | MAX3109ETJ+T vs MAX3109ETJ+T |
MAX3109ETJ+ | Serial I/O Controller, 2 Channel(s), 3MBps, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-32 | Maxim Integrated Products | MAX3109ETJ+T vs MAX3109ETJ+ |
MAX3109ETJ+ | Dual Serial UART with 128-Word FIFOs, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C | Analog Devices Inc | MAX3109ETJ+T vs MAX3109ETJ+ |