Filter Your Search
1 - 2 of 2 results
|
MAX3109ETJ+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | I2C; USB | 3 MBps | 35 MHz | YES | 1.8 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | BICMOS | NO | ASYNC, BIT; SYNC, BYTE | YES | 2 | 3.6 V | 1.71 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 500 µm | QUAD | MAXIM INTEGRATED PRODUCTS INC | HQCCN, LCC32,.2SQ,20 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX3109ETJ+T
Analog Devices Inc
|
Check for Price | Yes | Active | I2C; USB | 3 MBps | 35 MHz | YES | 1.8 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | BICMOS | NO | ASYNC, BIT; SYNC, BYTE | YES | 2 | 3.6 V | 1.71 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 32-LFCSP-5X5X0.75 | 32 | 32-LFCSP-5X5X0.75 | 2011-04-14 | Analog Devices |