-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fan-Speed Regulators and Monitors with SMBus/I<sup>2</sup>C-Compatible Interface, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6651EEET
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Fan-Speed Regulators and Monitors with SMBus/I C-Compatible Interface RoHS: Compliant | 3779 |
|
$4.4700 / $8.1900 | Buy Now |
DISTI #
V72:2272_26355243
|
Arrow Electronics | Fan-Speed Regulators and Monitors with SMBus/I2C-Compatible Interface RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2218 Container: Cut Strips | Americas - 3049 |
|
$4.3730 / $5.2230 | Buy Now |
|
Analog Devices Inc | Fan-Speed Regulators and Monit Min Qty: 1 Package Multiple: 1 | 206 |
|
$4.2625 / $9.9300 | Buy Now |
DISTI #
62150077
|
Verical | Fan-Speed Regulators and Monitors with SMBus/I2C-Compatible Interface RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2218 | Americas - 3049 |
|
$4.3730 / $5.2230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6651EEE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6651EEE+T
Analog Devices Inc
Fan-Speed Regulators and Monitors with SMBus/I<sup>2</sup>C-Compatible Interface, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-QSOP-150_MIL | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-07-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX6651EEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6651EEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6651EEE | Brushless DC Motor Controller, 0.1A, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 | Maxim Integrated Products | MAX6651EEE+T vs MAX6651EEE |
MAX6651EEE+ | Fan-Speed Regulators and Monitors with SMBus/I2C-Compatible Interface, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX6651EEE+T vs MAX6651EEE+ |
MAX6651EEE-T | Brushless DC Motor Controller, 0.1A, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 | Maxim Integrated Products | MAX6651EEE+T vs MAX6651EEE-T |
MAX6651EEE+ | Brushless DC Motor Controller, 0.1A, PDSO16, ROHS COMPLIANT, QSOP-16 | Maxim Integrated Products | MAX6651EEE+T vs MAX6651EEE+ |