Filter Your Search
1 - 3 of 3 results
|
MAX6651EEE+T
Maxim Integrated Products
|
$5.9854 | Yes | Yes | Transferred | 5 V | YES | 100 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 10 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.89 mm | 1.73 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | QSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX6651EEE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | 100 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 10 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 4.89 mm | 1.73 mm | 3.9 mm | ANALOG DEVICES INC | 16-QSOP-150_MIL | QSOP-16 | 16 | compliant | 16-QSOP-150_MIL | 2000-07-15 | Analog Devices | |||||
|
MAX6651EEE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | 100 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 10 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 4.89 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 |