Part Details for MAX8881EUT33-T by Maxim Integrated Products
Overview of MAX8881EUT33-T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8881EUT33-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, +3.3V, 6 Pin, Plastic, TSOP | 2668 |
|
$2.8800 / $5.7600 | Buy Now |
|
Win Source Electronics | LDO Regulator Pos 3.3V 0.2A 6-Pin SOT-23 T/R / IC REG LDO 3.3V 0.2A SOT23-6 | 24750 |
|
$0.8110 / $1.2160 | Buy Now |
Part Details for MAX8881EUT33-T
MAX8881EUT33-T CAD Models
MAX8881EUT33-T Part Data Attributes:
|
MAX8881EUT33-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8881EUT33-T
Maxim Integrated Products
Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, CMOS, PDSO6, TINY SOT-23, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | TINY SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage Absolute-Max | 14 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0127% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Tolerance-Max | 3% | |
Width | 1.625 mm |
Alternate Parts for MAX8881EUT33-T
This table gives cross-reference parts and alternative options found for MAX8881EUT33-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8881EUT33-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8881EUT33+ | Adjustable Positive LDO Regulator, | Maxim Integrated Products | MAX8881EUT33-T vs MAX8881EUT33+ |
MAX8881EUT33+T | Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, CMOS, PDSO6, TINY SOT-23, 6 PIN | Maxim Integrated Products | MAX8881EUT33-T vs MAX8881EUT33+T |
MAX8881EUT33+T | 12V, Ultra-Low-IQ, Low-Dropout Linear Regulators with POK, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX8881EUT33-T vs MAX8881EUT33+T |
MAX8881EUT33 | ADJUSTABLE POSITIVE LDO REGULATOR, | Maxim Integrated Products | MAX8881EUT33-T vs MAX8881EUT33 |