Parametric results for: MAX8881EUT33-T under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max8881eut33t
Select parts from the table below to compare.
Compare
Compare
MAX8881EUT33+T
Maxim Integrated Products
$1.2345 Yes Yes Transferred 12 V 4.3 V 3.3 V 100 mV 200 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 200 mV 14 V 0.0127 % 1 3.399 V 3.201 V CMOS 3 % R-PDSO-G6 e4 Not Qualified 1 150 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 TINY SOT-23, 6 PIN 6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MAX8881EUT33-T
Maxim Integrated Products
Check for Price No No Obsolete 12 V 4.3 V 3.3 V 100 mV 200 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 200 mV 14 V 0.0127 % 1 3.399 V 3.201 V CMOS 3 % R-PDSO-G6 e4 Not Qualified 1 150 °C 240 20 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 TINY SOT-23, 6 PIN 6 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MAX8881EUT33+T
Analog Devices Inc
Check for Price Yes Active 12 V 4.3 V 3.3 V 100 mV 200 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 200 mV 14 V 0.0127 % 1 3.399 V 3.201 V CMOS 3 % R-PDSO-G6 e4 Not Qualified 1 150 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm ANALOG DEVICES INC 6-SOT_23-N/A TINY SOT-23, 6 PIN 6 compliant Fixed,Positive,Single Output,Ldo 6-SOT_23-N/A 2000-04-01 Analog Devices