Part Details for MAX9723BEBE-T by Maxim Integrated Products
Overview of MAX9723BEBE-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX9723BEBE-T
MAX9723BEBE-T CAD Models
MAX9723BEBE-T Part Data Attributes:
|
MAX9723BEBE-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9723BEBE-T
Maxim Integrated Products
Audio Amplifier, 0.06W, 2 Channel(s), 1 Func, BICMOS, PBGA16, 2 X 2 MM, 0.62 MM HEIGHT, UCSP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA16,4X4,20 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e0 | |
Length | 2.02 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.06 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.67 mm | |
Supply Current-Max | 6.5 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 2.02 mm |
Alternate Parts for MAX9723BEBE-T
This table gives cross-reference parts and alternative options found for MAX9723BEBE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9723BEBE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9723BEBE+T | Audio Amplifier, 1 Channel(s), 1 Func, BICMOS, PBGA16, LEAD FREE, PLASTIC, UCSP-16 | Maxim Integrated Products | MAX9723BEBE-T vs MAX9723BEBE+T |
MAX9723BEBE+ | Audio Amplifier, 1 Channel(s), 1 Func, BICMOS, PBGA16, LEAD FREE, PLASTIC, UCSP-16 | Maxim Integrated Products | MAX9723BEBE-T vs MAX9723BEBE+ |
MAX9723BEBE | Audio Amplifier, BICMOS, PBGA16 | Maxim Integrated Products | MAX9723BEBE-T vs MAX9723BEBE |