Part Details for MB358 by Edal Industries Inc
Overview of MB358 by Edal Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB358
MB358 CAD Models
MB358 Part Data Attributes:
|
MB358
Edal Industries Inc
Buy Now
Datasheet
|
Compare Parts:
MB358
Edal Industries Inc
Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EDAL INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-XUFM-D4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for MB358
This table gives cross-reference parts and alternative options found for MB358. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB358, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP3508 | Bridge Rectifier Diode, 35A, 800V V(RRM), | JGD Semiconductors Co Ltd | MB358 vs MP3508 |
GBPC35-08-G | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, GREEN, PLASTIC, GBPC, 4 PIN | Sensitron Semiconductors | MB358 vs GBPC35-08-G |
MB358 | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon | Semitronics Corp | MB358 vs MB358 |
KBPC3508 | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, METAL, KBPC, 4 PIN | Won-Top Electronics Co Ltd | MB358 vs KBPC3508 |
GBPC3508-E4/51 | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, | Vishay Intertechnologies | MB358 vs GBPC3508-E4/51 |
GBPC3508 | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Lite-On Semiconductor Corporation | MB358 vs GBPC3508 |
GBPC3508 | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, GBPC, 4 PIN | Gulfsemi | MB358 vs GBPC3508 |
BR358 | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BR-35, 4 PIN | Rectron Semiconductor | MB358 vs BR358 |
MP3508 | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, MP, 4 PIN | Fuji Electric Co Ltd | MB358 vs MP3508 |
KBPC3508 | Bridge Rectifier Diode, 35A, 800V V(RRM) | Suzhou Good-Ark Electronics Co Ltd | MB358 vs KBPC3508 |