Part Details for MB358W by Diodes Incorporated
Overview of MB358W by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB358W
MB358W CAD Models
MB358W Part Data Attributes:
|
MB358W
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MB358W
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, ROHS COMPLIANT, METAL, MB-W, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT, METAL, MB-W, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-MUFM-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 35 A | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MB358W
This table gives cross-reference parts and alternative options found for MB358W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB358W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC3508W | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, 28.60 X 28.60 MM, 7.30 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | MB358W vs KBPC3508W |
KBPC3508W | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, KBPC35, 4 PIN | Fuji Electric Co Ltd | MB358W vs KBPC3508W |
GBPC3508W | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, | General Instrument Corp | MB358W vs GBPC3508W |
MB358W | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-35W, 4 PIN | Rectron Semiconductor | MB358W vs MB358W |
GBPC35-08W | Bridge Rectifier Diode, 35A, 800V V(RRM) | Surge Components Inc | MB358W vs GBPC35-08W |
MP358W-BP | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-50W, 4 PIN | Micro Commercial Components | MB358W vs MP358W-BP |
GBPC3508W | Bridge Rectifier Diode, 35A, 800V V(RRM), | Surge Components Inc | MB358W vs GBPC3508W |
GBPC3508WPBF | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-4 | International Rectifier | MB358W vs GBPC3508WPBF |
GBPC3508W | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Diodes Incorporated | MB358W vs GBPC3508W |
GBPC3508W | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Lite-On Semiconductor Corporation | MB358W vs GBPC3508W |