-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 V, 1 A STmite Low Drop Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2488
|
Newark | Schottky Rectifier, 1A, 40V, Do-216Aa, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Do-216Aa, No. Of Pins:2Pins, Forward Voltage Vf Max:460Mv, Forward Surge Current Rohs Compliant: Yes |Stmicroelectronics STPS1L40M Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 27885 |
|
$0.1880 / $0.6600 | Buy Now |
DISTI #
497-3212-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A STMITE Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
62761 In Stock |
|
$0.0683 / $0.4400 | Buy Now |
DISTI #
STPS1L40M
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin(1+Tab) ST Mite T/R - Tape and Reel (Alt: STPS1L40M) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0688 | Buy Now |
DISTI #
98Y2488
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin(1+Tab) ST Mite T/R - Product that comes on tape, but is not reeled (Alt: 98Y2488) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.3360 / $0.6600 | Buy Now |
DISTI #
511-STPS1L40M
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.0 Amp 40 Volt RoHS: Compliant | 23782 |
|
$0.0680 / $0.4400 | Buy Now |
DISTI #
E02:0323_00212115
|
Arrow Electronics | Diode Schottky 40V 1A 2-Pin(1+Tab) ST Mite T/R Min Qty: 12000 Package Multiple: 12000 Lead time: 15 Weeks Date Code: 2411 | Europe - 60000 |
|
$0.0616 / $0.0769 | Buy Now |
DISTI #
V72:2272_06565060
|
Arrow Electronics | Diode Schottky 40V 1A 2-Pin(1+Tab) ST Mite T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2344 Container: Cut Strips | Americas - 10684 |
|
$0.1358 / $0.3094 | Buy Now |
|
STMicroelectronics | Low Drop Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 23782 |
|
$0.1400 / $0.4300 | Buy Now |
|
Future Electronics | STPS1L40 Series 40 V 1 A Low Drop Power Schottky Rectifier - DO216-AA RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 15 Weeks Container: Reel | 12000Reel |
|
$0.0642 / $0.0669 | Buy Now |
|
Future Electronics | STPS1L40 Series 40 V 1 A Low Drop Power Schottky Rectifier - DO216-AA RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0642 / $0.0669 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS1L40M
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS1L40M
STMicroelectronics
40 V, 1 A STmite Low Drop Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-216AA | |
Package Description | ST MITE PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STPS1L40M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS1L40M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRM140T1 | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL | onsemi | STPS1L40M vs MBRM140T1 |
UPS140E | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-216AA | Micro Commercial Components | STPS1L40M vs UPS140E |
MBRM140ET3G | DIODE 1 A, 40 V, SILICON, SIGNAL DIODE, DO-216AA, LEAD FREE, MINIATURE, PLASTIC, CASE 457-04, POWERMITE-2, Signal Diode | onsemi | STPS1L40M vs MBRM140ET3G |
NRVBM140T3G | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL, Automotive Qualified | onsemi | STPS1L40M vs NRVBM140T3G |
MBRM140ET1G | 1A, 40V, SILICON, SIGNAL DIODE, DO-216AA, LEAD FREE, MINIATURE, PLASTIC, CASE 457-04, POWERMITE-2 | onsemi | STPS1L40M vs MBRM140ET1G |
MBRM140ET3 | 1A, 40V, SILICON, SIGNAL DIODE, DO-216AA, MINIATURE, PLASTIC, CASE 457-04, POWERMITE-2 | onsemi | STPS1L40M vs MBRM140ET3 |
UPS5819E3/TR7 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-216AA | Microchip Technology Inc | STPS1L40M vs UPS5819E3/TR7 |
MBRM140T3G | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL | onsemi | STPS1L40M vs MBRM140T3G |
MBRM140T1G | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL | onsemi | STPS1L40M vs MBRM140T1G |
MBRM140ET1 | 1A, 40V, SILICON, SIGNAL DIODE, DO-216AA, MINIATURE, PLASTIC, CASE 457-04, POWERMITE-2 | onsemi | STPS1L40M vs MBRM140ET1 |