Part Details for MC0402L6F11R3SE by SPC Multicomp
Overview of MC0402L6F11R3SE by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC0402L6F11R3SE
MC0402L6F11R3SE CAD Models
MC0402L6F11R3SE Part Data Attributes:
|
MC0402L6F11R3SE
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0402L6F11R3SE
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Multilayer Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 11.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MC0402L6F11R3SE
This table gives cross-reference parts and alternative options found for MC0402L6F11R3SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0402L6F11R3SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW10K11R3FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MC0402L6F11R3SE vs RMNW10K11R3FB |
RMC-0411R3FB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | MC0402L6F11R3SE vs RMC-0411R3FB |
CRS0402-16W-11R3FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.3ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | MC0402L6F11R3SE vs CRS0402-16W-11R3FT |
MC0402-11R3-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MC0402L6F11R3SE vs MC0402-11R3-FTQ |
CR-02FLF--11R3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MC0402L6F11R3SE vs CR-02FLF--11R3 |
RK73H1ERTTPB11R3F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MC0402L6F11R3SE vs RK73H1ERTTPB11R3F |
D1004020B1139FPZ | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 11.3ohm, SURFACE MOUNT, 0402, CHIP | Vishay Intertechnologies | MC0402L6F11R3SE vs D1004020B1139FPZ |
MR04X11R3FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MC0402L6F11R3SE vs MR04X11R3FTL |
MC0402-11R3-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | MC0402L6F11R3SE vs MC0402-11R3-FB101W |
RMC10K11R3FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MC0402L6F11R3SE vs RMC10K11R3FTH |