Part Details for MC12028AP by Motorola Mobility LLC
Overview of MC12028AP by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Telecommunications
Automotive
Part Details for MC12028AP
MC12028AP CAD Models
MC12028AP Part Data Attributes:
|
MC12028AP
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC12028AP
Motorola Mobility LLC
ECL SERIES, PRESCALER, PDIP8, 626-05
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FOR +VE EDGE TRIGGERED SYNTHESIZERS | |
Family | ECL | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Load Capacitance (CL) | 12 pF | |
Logic IC Type | PRESCALER | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 6.5 mA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
fmax-Min | 1100 MHz |
Alternate Parts for MC12028AP
This table gives cross-reference parts and alternative options found for MC12028AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC12028AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC12028AD | Prescaler, ECL Series, 1-Func, Bipolar, PDSO8, PLASTIC, SOP-8 | Motorola Semiconductor Products | MC12028AP vs MC12028AD |
MC12018P | ECL SERIES, PRESCALER, PDIP8, 626-05 | Motorola Mobility LLC | MC12028AP vs MC12018P |
MC12018L | ECL SERIES, PRESCALER, CDIP8 | Motorola Mobility LLC | MC12028AP vs MC12018L |
MC12022BP | Prescaler, ECL Series, 1-Func, Bipolar, PDIP8, 626-05 | Motorola Semiconductor Products | MC12028AP vs MC12022BP |
MC12022TVBP | ECL SERIES, PRESCALER, PDIP8, 626-05 | Motorola Mobility LLC | MC12028AP vs MC12022TVBP |
MC12022BP | ECL SERIES, PRESCALER, PDIP8, 626-05 | Motorola Mobility LLC | MC12028AP vs MC12022BP |
MC12018DR2 | ECL SERIES, PRESCALER, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC12028AP vs MC12018DR2 |
MC12028BDR2 | Prescaler, ECL Series, 1-Func, Bipolar, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | MC12028AP vs MC12028BDR2 |
MC12022LVAP | Prescaler, ECL Series, 1-Func, Bipolar, PDIP8, 626-05 | Motorola Semiconductor Products | MC12028AP vs MC12022LVAP |
MC12023DR2 | Prescaler, ECL Series, 1-Func, Bipolar, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | MC12028AP vs MC12023DR2 |