Part Details for MC13892BJVL/R2 by Freescale Semiconductor
Overview of MC13892BJVL/R2 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC13892BJVL/R2
MC13892BJVL/R2 CAD Models
MC13892BJVL/R2 Part Data Attributes
|
MC13892BJVL/R2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC13892BJVL/R2
Freescale Semiconductor
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA186, 12 X 12 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-186
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 12 X 12 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-186 | |
Pin Count | 186 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PBGA-B186 | |
Length | 12 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 186 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm |
Alternate Parts for MC13892BJVL/R2
This table gives cross-reference parts and alternative options found for MC13892BJVL/R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC13892BJVL/R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC13892BJVL | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA186, 12 X 12 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-186 | Rochester Electronics LLC | MC13892BJVL/R2 vs MC13892BJVL |
MC13892BJVLR2 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA186, 12 X 12 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-186 | Freescale Semiconductor | MC13892BJVL/R2 vs MC13892BJVLR2 |