Part Details for MC13892BJVL by Rochester Electronics LLC
Overview of MC13892BJVL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC13892BJVL
MC13892BJVL CAD Models
MC13892BJVL Part Data Attributes
|
MC13892BJVL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC13892BJVL
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA186, 12 X 12 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-186
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 186 | |
Reach Compliance Code | unknown | |
Additional Feature | NOT AVAILABLE FROM FREESCALE FOR IMPORT OR SALE IN THE UNITED STATES PRIOR TO SEPTEMBER 2010 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PBGA-B186 | |
Length | 12 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 186 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm |
Alternate Parts for MC13892BJVL
This table gives cross-reference parts and alternative options found for MC13892BJVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC13892BJVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC13892BJVL/R2 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA186, 12 X 12 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-186 | Freescale Semiconductor | MC13892BJVL vs MC13892BJVL/R2 |
MC13892BJVLR2 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA186, 12 X 12 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-186 | Freescale Semiconductor | MC13892BJVL vs MC13892BJVLR2 |