Part Details for MC14082BALD by Motorola Mobility LLC
Overview of MC14082BALD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Automotive
Part Details for MC14082BALD
MC14082BALD CAD Models
MC14082BALD Part Data Attributes
|
MC14082BALD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC14082BALD
Motorola Mobility LLC
4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, CDIP14, 632-08
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14082BALD
This table gives cross-reference parts and alternative options found for MC14082BALD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14082BALD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4082BFMSR | 4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, CDIP14 | Intersil Corporation | MC14082BALD vs CD4082BFMSR |
7705902CX | AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | MC14082BALD vs 7705902CX |
5962R9665506VCX | 4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, CDIP14 | Intersil Corporation | MC14082BALD vs 5962R9665506VCX |
MC14082BCPD | 4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MC14082BALD vs MC14082BCPD |
HD14082BP | 4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, PDIP14, DP-14 | Renesas Electronics Corporation | MC14082BALD vs HD14082BP |
MC14082BCLD | 4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, CDIP14, 632-08 | Motorola Mobility LLC | MC14082BALD vs MC14082BCLD |
MC14082BCP | 4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | onsemi | MC14082BALD vs MC14082BCP |
MC14082BCPD | AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | MC14082BALD vs MC14082BCPD |
MC14082BCLDS | AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | MC14082BALD vs MC14082BCLDS |
7705902CA | AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | MC14082BALD vs 7705902CA |