-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 64-Bit Static Shift Register, SO-16 WB, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9164
|
Newark | Static Shift Register, Dual, Wsoic-16 Rohs Compliant: Yes |Onsemi MC14517BDWR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 601 |
|
$0.9040 / $1.6500 | Buy Now |
DISTI #
26K3956
|
Newark | Ic, shift Register, cmos, sop,16Pin, plastic |Onsemi MC14517BDWR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5990 / $0.8040 | Buy Now |
DISTI #
42AC1736
|
Newark | Static Shift Register, Dual, Wsoic-16, Logic Family/Base Number:Mc14517B, Shift Register Function:Serial To Parallel, No. Of Elements:2 Element, No. Of Bits Per Element:64Bit, Logic Case Style:Wsoic, No. Of Pins:16Pins, Msl:- Rohs Compliant: Yes |Onsemi MC14517BDWR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7700 | Buy Now |
DISTI #
MC14517BDWR2GOSCT-ND
|
DigiKey | IC SHIFT REG DUAL 64BIT 16-SOIC Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1900 In Stock |
|
$0.5993 / $1.5900 | Buy Now |
DISTI #
MC14517BDWR2G
|
Avnet Americas | Shift Register Dual 64-Bit Serial to Parallel 16-Pin SOIC W T/R - Tape and Reel (Alt: MC14517BDWR2G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.5933 / $0.7082 | Buy Now |
DISTI #
863-MC14517BDWR2G
|
Mouser Electronics | Counter Shift Registers 3-18V Dual 64-Bit Static Shift RoHS: Compliant | 13036 |
|
$0.6420 / $1.5900 | Buy Now |
|
Future Electronics | MC14517B Series 3 to 18 Vdc Dual 64-Bit Static Shift Register - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6050 / $0.6550 | Buy Now |
|
Bristol Electronics | 168 |
|
RFQ | ||
|
Rochester Electronics | Serial In Serial Out, 4000/14000/40000 Series, 64-Bit, Right Direction, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 13969 |
|
$0.5931 / $0.6978 | Buy Now |
DISTI #
MC14517BDWR2G
|
Avnet Silica | Shift Register Dual 64-Bit Serial to Parallel 16-Pin SOIC W T/R (Alt: MC14517BDWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14517BDWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14517BDWR2G
onsemi
Dual 64-Bit Static Shift Register, SO-16 WB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO-16 WB | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751G-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 16-BIT, 32-BIT AND 48-BIT OUTPUT ALSO AVAILABLE | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 1500000 Hz | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 64 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 770 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 5.3 MHz |
This table gives cross-reference parts and alternative options found for MC14517BDWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14517BDWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14517BDW | 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC14517BDWR2G vs MC14517BDW |
MC14517BDWG | Dual 64-Bit Static Shift Register, SO-16 WB, 47-TUBE | onsemi | MC14517BDWR2G vs MC14517BDWG |
MC14517BDWR2 | 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC14517BDWR2G vs MC14517BDWR2 |
MC14517BDWR2 | Serial In Serial Out, 4000/14000/40000 Series, 64-Bit, Right Direction, True Output, CMOS, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | MC14517BDWR2G vs MC14517BDWR2 |