Filter Your Search
1 - 1 of 1 results
|
MC14517BDWR2G
onsemi
|
$1.2486 | Yes | Active | 5 V | 770 ns | 2 | 64 | YES | SOP | 1.5 MHz | 50 pF | RIGHT | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | 16-BIT, 32-BIT AND 48-BIT OUTPUT ALSO AVAILABLE | 5.3 MHz | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ONSEMI | SO-16 WB | SOIC-16 | 16 | 751G-03 | compliant | 8542.39.00.01 | onsemi |