Part Details for MC56F8355VFG60 by NXP Semiconductors
Overview of MC56F8355VFG60 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MC56F8355VFG60
MC56F8355VFG60 CAD Models
MC56F8355VFG60 Part Data Attributes:
|
MC56F8355VFG60
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC56F8355VFG60
NXP Semiconductors
OTHER DSP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LFQFP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-03-07 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 11 | |
Barrel Shifter | YES | |
Boundary Scan | YES | |
Clock Frequency-Max | 120 MHz | |
External Data Bus Width | 4 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PQFP-G128 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of Terminals | 128 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for MC56F8355VFG60
This table gives cross-reference parts and alternative options found for MC56F8355VFG60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC56F8355VFG60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC56F8355MFG60 | OTHER DSP | NXP Semiconductors | MC56F8355VFG60 vs MC56F8355MFG60 |
MC56F8335VFGE | 4-BIT, 120MHz, OTHER DSP, PQFP128 | NXP Semiconductors | MC56F8355VFG60 vs MC56F8335VFGE |
MC56F8335VFGE | 16-bit DSC, 56800E core, 64KB Flash, 60MHz, QFP 128 | Freescale Semiconductor | MC56F8355VFG60 vs MC56F8335VFGE |
MC56F8355VFG60 | IC,MICROCONTROLLER,16-BIT,56800E CPU,CMOS,QFP,128PIN,PLASTIC | Freescale Semiconductor | MC56F8355VFG60 vs MC56F8355VFG60 |
MC56F8335MFGE | 4-BIT, 120MHz, OTHER DSP, PQFP128 | NXP Semiconductors | MC56F8355VFG60 vs MC56F8335MFGE |
MC56F8355MFGE | 4-BIT, 120MHz, OTHER DSP, PQFP128 | NXP Semiconductors | MC56F8355VFG60 vs MC56F8355MFGE |
MC56F8355VFGE | 4-BIT, 120MHz, OTHER DSP, PQFP128 | NXP Semiconductors | MC56F8355VFG60 vs MC56F8355VFGE |
MC56F8335MFGE | 16-bit DSC, 56800E core, 64KB Flash, 60MHz, QFP 128 | Freescale Semiconductor | MC56F8355VFG60 vs MC56F8335MFGE |