Filter Your Search
1 - 4 of 4 results
|
MC56F8355VFG60
NXP Semiconductors
|
Check for Price | Obsolete | 4 | 11 | 120 MHz | YES | 2.5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 2.75 V | 2.25 V | INDUSTRIAL | R-PQFP-G128 | 105 °C | -40 °C | 220 | 30 | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | NXP SEMICONDUCTORS | LFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | 2016-03-07 | ||||||||||||||
|
MC56F8355VFG60
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 16 | 60 MHz | 131072 | 16384 | 56800E | 4 | 11 | 120 MHz | YES | 2.5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | FLASH | 2.75 V | 2.25 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | 105 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | MOTOROLA INC | LQFP-128 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
MC56F8355VFG60
Motorola Mobility LLC
|
Check for Price | Transferred | 16 | 60 MHz | 131072 | 16384 | 56800E | 4 | 11 | 120 MHz | YES | 2.5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | FLASH | 2.75 V | 2.25 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | 105 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | MOTOROLA INC | LFQFP, QFP128,.63X.87,20 | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 128 | ||||||||
|
MC56F8355VFG60
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 16 | 60 MHz | 131072 | 16384 | 56800E | 4 | 11 | 120 MHz | YES | 2.5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | FLASH | 2.75 V | 2.25 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | 3 | 105 °C | -40 °C | 220 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | LFQFP, QFP128,.63X.87,20 | unknown | 3A991 | 8542.31.00.01 | QFP | 128 |